857-042-453-104

Heilind Number:EDA857-042-453-104
Manufacturer:EDAC
Manufacturer Number:857-042-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-453-104

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliable performance in demanding environments, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring efficient power transmission at up to 5A. With 42 positions in a single row and a pitch of .156 inches, it offers ample connectivity for your applications. The right-angle mount orientation and a wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this black connector for secure and durable board-to-board connections in your projects.