857-042-453-108

Heilind Number:EDA857-042-453-108
Manufacturer:EDAC
Manufacturer Number:857-042-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-453-108

Detailed Description

Enhance your high-temperature electronic connections with our robust Card Edge Connector. Designed for optimal performance, this black connector boasts a single row layout with 42 positions, ensuring seamless connectivity. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and reliability in demanding environments. The right-angle mount orientation offers flexibility in installation, while a pitch of .156 inches and row spacing of .2 inches facilitate easy PCB integration. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is perfect for industrial applications where high performance is essential. Upgrade your connectivity solutions with this essential component.