857-042-453-112

Heilind Number:EDA857-042-453-112
Manufacturer:EDAC
Manufacturer Number:857-042-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-453-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 5A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration, it offers 42 positions for efficient data transmission. Crafted from high-quality Copper Alloy, the contacts ensure reliable performance. Featuring a .156-inch pitch and .2-inch row spacing, it guarantees precise alignment. Its right-angle mount orientation suits diverse PCB setups, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Perfect for demanding applications, this connector is a must-have for any electronics project. Elevate your connectivity game with this essential component.