857-042-454-103

Heilind Number:EDA857-042-454-103
Manufacturer:EDAC
Manufacturer Number:857-042-454-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-454-103

Detailed Description

Enhance your high-temperature PCB connections with this advanced Card Edge Connector. Designed for exceptional performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability. With a single row layout and 42 positions, it offers ample connectivity options for your boards. The contact material is a reliable Copper Alloy, ensuring secure and efficient signal transmission. Operating flawlessly in a temperature range from -40 to 105 °C, it's perfect for demanding industrial environments. The right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Upgrade your PCB setup with this essential connector, a must-have in any professional electronic assembly toolkit.