857-042-454-107

Heilind Number:EDA857-042-454-107
Manufacturer:EDAC
Manufacturer Number:857-042-454-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-454-107

Detailed Description

Introducing our High Temperature Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. Featuring a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability in even the most demanding environments. With a single row layout and a total of 42 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are achieved. Its right-angle mount orientation adds versatility to installation, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Trust in our connector for seamless and high-performance connectivity solutions.