857-042-454-108

Heilind Number:EDA857-042-454-108
Manufacturer:EDAC
Manufacturer Number:857-042-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-454-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 42 positions, ensuring seamless connectivity in your electronic setups. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliability even in challenging environments. The copper alloy contact material offers excellent conductivity, while the right-angle mount orientation allows for efficient PCB assembly. With a pitch of .156 inches and row spacing of .2 inches, precise positioning is assured. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Upgrade your connectivity solutions today with this black-colored connector, a must-have in any engineer's toolkit.