857-042-454-112

Heilind Number:EDA857-042-454-112
Manufacturer:EDAC
Manufacturer Number:857-042-454-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-454-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector boasts a single row configuration with 42 positions, perfect for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it ensures reliable conductivity, while its right-angle mount orientation offers versatility in installation. With a high amperage rating of 5A and a wide operating temperature range of -40 to 105°C, this connector is ideal for industrial applications where durability and performance are paramount. Trust in this essential component to streamline your electronic assemblies with precision and efficiency.