857-042-455-202

Heilind Number:EDA857-042-455-202
Manufacturer:EDAC
Manufacturer Number:857-042-455-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-455-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-455-202

Detailed Description

Enhance your high-temp PCB connections with our cutting-edge Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from resilient UL 94V-0 Polyphenylene Sulfide housing, this connector ensures durability and safety in extreme operating conditions. With a double-row configuration, it offers 42 positions for comprehensive connectivity. The contact material, made of copper alloy, guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for demanding industrial environments. Upgrade your electronics with this black-colored connector, delivering high performance and efficiency with a 5A amperage rating. Choose reliability and quality with our Card Edge Connector.