857-042-455-203

Heilind Number:EDA857-042-455-203
Manufacturer:EDAC
Manufacturer Number:857-042-455-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-455-203

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance in demanding conditions. With two rows and a pitch of .156 inches, it offers seamless integration on PCBs. The Copper Alloy contact material guarantees efficient power transmission, with a current rating of 5A. Boasting 42 positions and straight mount orientation, it provides ample connectivity options for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for board-to-board connections in various industries. Trust in its quality and performance for your next project.