857-042-455-204

Heilind Number:EDA857-042-455-204
Manufacturer:EDAC
Manufacturer Number:857-042-455-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-455-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for exceptional performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even at high temperatures. With two rows of 42 positions each, it offers ample space for seamless board-to-board connections. Crafted from copper alloy, the contacts guarantee efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operable in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and automotive applications. Upgrade your system with this essential component for optimal connectivity and performance.