857-042-455-208

Heilind Number:EDA857-042-455-208
Manufacturer:EDAC
Manufacturer Number:857-042-455-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-455-208

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double-row layout and a total of 42 positions, it offers ample connectivity options for your PCB applications. The contact material, crafted from Copper Alloy, guarantees reliable conductivity over time. Boasting a pitch of .156 inches and a row spacing of .2 inches, precise and secure connections are assured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for industrial and commercial settings where reliability is paramount. Trust in our Card Edge Connector for seamless board-to-board connections that stand the test of time.