857-042-455-212

Heilind Number:EDA857-042-455-212
Manufacturer:EDAC
Manufacturer Number:857-042-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-455-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-455-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black color and crafted with UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures durability and safety. With a contact material of Copper Alloy, it offers efficient conductivity for optimal connectivity. Boasting two rows and 42 positions, it provides ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its high amperage rating of 5A for dependable power transmission. Explore our extensive line of connectors under the PCB category for more innovative solutions.