857-042-456-202

Heilind Number:EDA857-042-456-202
Manufacturer:EDAC
Manufacturer Number:857-042-456-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-456-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-456-202

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector, engineered for optimal performance in demanding environments. This sleek black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, each capable of handling up to 5A, it offers reliable power transmission. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the 42 positions cater to complex connectivity needs. Designed for straight mount orientation and rated for an operating temperature range of -40 to 105°C, this connector guarantees seamless functionality even in extreme conditions. Elevate your PCB connectivity with this essential component.