857-042-456-207

Heilind Number:EDA857-042-456-207
Manufacturer:EDAC
Manufacturer Number:857-042-456-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-456-207

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it ensures secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing accommodate 42 positions, perfect for intricate circuitry. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Its straight mount orientation facilitates easy installation. Elevate your connectivity with this essential component.