857-042-456-208

Heilind Number:EDA857-042-456-208
Manufacturer:EDAC
Manufacturer Number:857-042-456-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-456-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-456-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a dual-row configuration with 42 positions, ensuring seamless data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers exceptional durability and fire resistance. The copper alloy contacts guarantee efficient power delivery, rated for up to 5 A. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Trust in this black Card Edge Connector for high-performance PCB assemblies.