857-042-456-212

Heilind Number:EDA857-042-456-212
Manufacturer:EDAC
Manufacturer Number:857-042-456-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-456-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-456-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable black housing made of UL 94V-0 Polyphenylene Sulfide. With a double row configuration and 42 positions, it offers ample connectivity options for your application. The contact material is crafted from high-quality Copper Alloy, ensuring reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial settings. Its straight mount orientation further facilitates easy installation. Upgrade your connectivity solutions with this robust and versatile card edge connector.