857-042-457-101

Heilind Number:EDA857-042-457-101
Manufacturer:EDAC
Manufacturer Number:857-042-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-457-101

Detailed Description

Enhance your electronic connections with this high-temp card edge connector. Designed for optimal performance in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row of 42 copper alloy contacts, it provides reliable conductivity for your PCB applications. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a durable and efficient choice for your connectivity needs. Elevate your projects with the ultimate in performance and reliability.