857-042-457-102

Heilind Number:EDA857-042-457-102
Manufacturer:EDAC
Manufacturer Number:857-042-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-457-102

Detailed Description

Enhance your circuitry with this durable High Temp Card Edge Connector, designed for seamless board-to-board connections. Crafted with precision from UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in extreme environments. Featuring a single row of 42 positions with a .156-inch pitch, it offers ample connectivity for your applications. The copper alloy contacts guarantee efficient signal transmission, while the right-angle mount orientation facilitates easy installation. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is a robust solution for demanding industrial settings. Upgrade your PCB assembly with this high-quality component, ideal for a variety of electronic systems.