857-042-457-103

Heilind Number:EDA857-042-457-103
Manufacturer:EDAC
Manufacturer Number:857-042-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-457-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust construction with a UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. The 42-position connector features copper alloy contacts, accommodating a current of up to 5A. With a single row configuration and a pitch of .156 inches, it offers precise and secure connectivity. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB assembly with this reliable and efficient connector, a must-have for your electronic projects.