857-042-457-104

Heilind Number:EDA857-042-457-104
Manufacturer:EDAC
Manufacturer Number:857-042-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-457-104

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for optimized performance, this connector features a single row layout with 42 positions for seamless board-to-board connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 5 A. The right-angle mount orientation and .156-inch pitch offer convenient installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Ideal for demanding industrial applications, this connector is a crucial component for maintaining efficient electronic systems. Elevate your connectivity solutions with this essential part.