857-042-457-108

Heilind Number:EDA857-042-457-108
Manufacturer:EDAC
Manufacturer Number:857-042-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-457-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring optimal performance even in demanding conditions. With a right-angle mount orientation and 42 positions on a single row, it offers seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Rated for up to 5A of current and operating in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB connections with this high-quality component.