857-042-457-112

Heilind Number:EDA857-042-457-112
Manufacturer:EDAC
Manufacturer Number:857-042-457-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-457-112

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a total of 42 copper alloy contact positions, it guarantees seamless connectivity. The right-angle mount orientation offers versatility in installation, while a pitch of .156 inches and row spacing of .2 inches allow for efficient PCB integration. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your PCB connections with this reliable and high-quality component.