857-042-458-102

Heilind Number:EDA857-042-458-102
Manufacturer:EDAC
Manufacturer Number:857-042-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-458-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 42 positions for efficient data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees long-lasting performance even in extreme operating conditions, with an impressive temperature range of -40 to 105 °C. The copper alloy contact material ensures reliable conductivity, while the sleek black housing adds a touch of sophistication to your setup. Perfect for board-to-board connections, this connector offers a pitch of .156 inches and row spacing of .2 inches, with a convenient right-angle mount orientation for easy installation. Elevate your electronic projects with this essential component, a must-have in any connector toolkit.