857-042-458-104

Heilind Number:EDA857-042-458-104
Manufacturer:EDAC
Manufacturer Number:857-042-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-458-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and boasting a sleek black finish, this connector is as stylish as it is reliable. With a robust amperage rating of 5A, it ensures optimal performance even in high-power applications. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation offers versatility in installation. Featuring a single row design with 42 positions and a pitch of .156 inches, it's perfect for seamless board-to-board connections. With an impressive operating temperature range of -40 to 105°C, this connector excels in both extreme heat and cold. Upgrade your setup with this essential component for streamlined and dependable connectivity.