857-042-458-108

Heilind Number:EDA857-042-458-108
Manufacturer:EDAC
Manufacturer Number:857-042-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-458-108

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a total of 42 positions, it offers ample connectivity options for your PCB needs. The contact material, crafted from high-grade Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in a temperature range of -40 to 105 °C, it's perfect for demanding industrial environments. Its right-angle mount orientation and convenient .156-inch pitch make installation a breeze. Upgrade your setup with this essential component, a must-have in the world of PCB connectors.