857-042-458-112

Heilind Number:EDA857-042-458-112
Manufacturer:EDAC
Manufacturer Number:857-042-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-458-112

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connector. Designed for optimal performance, this connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in demanding environments. Featuring a single row configuration with 42 positions, it offers ample connectivity for your circuitry. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. With a right-angle mount orientation, it's ideal for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical applications in various industries. Elevate your connectivity solutions with this high-quality Card Edge Connector.