857-042-458-203

Heilind Number:EDA857-042-458-203
Manufacturer:EDAC
Manufacturer Number:857-042-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-458-203

Detailed Description

Enhance your high-temperature PCB assembly with this black Card Edge Connector, designed for optimal performance in demanding environments. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and Copper Alloy contacts, it ensures reliable connectivity for your electronic devices. Featuring two rows and 42 positions, it offers ample connectivity options for your circuit boards. The right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component for your PCB assembly projects.