857-042-458-204

Heilind Number:EDA857-042-458-204
Manufacturer:EDAC
Manufacturer Number:857-042-458-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-458-204

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission. With two rows and 42 positions, it offers ample connectivity options for your circuit board. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in our connector to deliver seamless and efficient board-to-board connections for your electronic applications. Explore our full range of PCB connectors for more essential solutions.