857-042-458-212

Heilind Number:EDA857-042-458-212
Manufacturer:EDAC
Manufacturer Number:857-042-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-458-212

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This essential component features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it accommodates up to 42 positions with a pitch of .156 inches, offering reliable data transmission. Its right-angle mount orientation and row spacing of .2 inches make it versatile for various PCB applications. Operating seamlessly within a wide temperature range of -40 to 105 °C, this connector is a dependable choice for critical systems. Elevate your connectivity solutions with this essential component.