857-042-459-103

Heilind Number:EDA857-042-459-103
Manufacturer:EDAC
Manufacturer Number:857-042-459-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-459-103

Detailed Description

Enhance connectivity in high-temp environments with our Black High Temp Card Edge Connector. Designed for durability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance. With a single row layout and a total of 42 positions, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy integration onto PCBs. Its right-angle mount orientation offers versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Trust in this connector for secure and efficient board-to-board connections.