857-042-459-104

Heilind Number:EDA857-042-459-104
Manufacturer:EDAC
Manufacturer Number:857-042-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-459-104

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Featuring a single row with 42 positions, this connector ensures seamless board-to-board communication. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. The Copper Alloy contact material, along with a 5A amperage rating, facilitates reliable power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Its right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Explore our range of PCB connectors for efficient and dependable connectivity solutions.