857-042-459-108

Heilind Number:EDA857-042-459-108
Manufacturer:EDAC
Manufacturer Number:857-042-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-459-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With a single row configuration and a total of 42 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your board-to-board PCB connections. Trust in its quality for enhanced functionality and longevity in your electronic designs.