857-042-459-112

Heilind Number:EDA857-042-459-112
Manufacturer:EDAC
Manufacturer Number:857-042-459-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-459-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek Black connector boasts a single row configuration with 42 positions, perfect for streamlined installations. Crafted with precision, it features Copper Alloy contacts for reliable conductivity, while the UL 94V-0 Polyphenylene Sulfide housing ensures durability. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature applications. Its Right Angle mount orientation adds versatility, making it a must-have in your connector lineup. Elevate your connectivity solutions with this essential component.