857-042-459-202

Heilind Number:EDA857-042-459-202
Manufacturer:EDAC
Manufacturer Number:857-042-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-459-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector is capable of handling up to 5 A of power, making it ideal for high-powered applications. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable operation, even in extreme temperatures ranging from -40 to 105 °C. With two rows of copper alloy contacts, each spaced precisely at .156 inches, this connector offers seamless connectivity with a total of 42 positions. Its right-angle mount orientation and .2-inch row spacing make it easy to integrate into your PCB setup. Trust in this connector for efficient and secure board-to-board connections in a wide range of electronic devices. Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector is capable of handling up to 5 A of power, making it ideal for high-powered applications. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable operation, even in extreme temperatures ranging from -40 to 105 °C. With two rows of copper alloy contacts, each spaced precisely at .156 inches, this connector offers seamless connectivity with a total of 42 positions. Its right-angle mount orientation and .2-inch row spacing make it easy to integrate into your PCB setup. Trust in this connector for efficient and secure board-to-board connections in a wide range of electronic devices.