857-042-459-203

Heilind Number:EDA857-042-459-203
Manufacturer:EDAC
Manufacturer Number:857-042-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-459-203

Detailed Description

Upgrade your high-temperature electronics with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable connectivity. With a double-row design and 42 positions, it offers ample space for seamless board-to-board connections. The right-angle mount orientation and .156-inch pitch make installation easy, while the wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Elevate your PCB connectivity with this essential component.