857-042-459-204

Heilind Number:EDA857-042-459-204
Manufacturer:EDAC
Manufacturer Number:857-042-459-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-459-204

Detailed Description

Enhance your high temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 42 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. The right angle mount orientation and a pitch of .156 inches make installation a breeze. Elevate your PCB connectivity with this high-quality Card Edge Connector.