857-042-459-207

Heilind Number:EDA857-042-459-207
Manufacturer:EDAC
Manufacturer Number:857-042-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-459-207

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, accommodating 42 positions for seamless board-to-board connection. Its right-angle mount orientation allows for space-efficient installation, while an operating temperature range of -40 to 105 °C guarantees stable operation even in extreme conditions. Trust in this connector for efficient and secure connectivity in your electronic applications.