857-042-459-208

Heilind Number:EDA857-042-459-208
Manufacturer:EDAC
Manufacturer Number:857-042-459-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-459-208

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector in sleek black offers a robust amperage of 5A. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it ensures reliable conductivity even in demanding environments. With two rows and a total of 42 positions, it provides ample connection options for your PCB applications. The right-angle mount orientation offers flexibility in installation, while the .156 inch pitch and .2 inch row spacing guarantee precise alignment. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various electronic setups. Elevate your connectivity game with this essential component for your PCB assemblies.