857-042-459-212

Heilind Number:EDA857-042-459-212
Manufacturer:EDAC
Manufacturer Number:857-042-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-459-212

Detailed Description

Enhance the performance and reliability of your electronic connections with this high-temp card edge connector. Designed for seamless integration onto PCBs, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring optimal conductivity under extreme conditions. With two rows and 42 positions, it offers ample connectivity for your applications. The right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive environments. Upgrade your setup with this essential component for seamless board-to-board connections.