857-042-460-201

Heilind Number:EDA857-042-460-201
Manufacturer:EDAC
Manufacturer Number:857-042-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-460-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Its two rows of copper alloy contacts provide reliable power delivery, with a pitch of .156 inches and row spacing of .2 inches accommodating precise PCB layouts. Featuring 42 positions, this connector offers ample connectivity options for your applications. With a straight mount orientation and an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Elevate your PCB design with this essential component.