857-042-460-207

Heilind Number:EDA857-042-460-207
Manufacturer:EDAC
Manufacturer Number:857-042-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-460-207

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector. Designed for optimal performance, this black connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, offering superior heat resistance. With two rows and 42 positions, it provides ample connectivity options for your PCB setup. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Whether used in straight or angled orientations, this connector guarantees secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding industrial applications. Trust in our high-quality connector to meet your connectivity needs with efficiency and durability.