857-042-501-101

Heilind Number:EDA857-042-501-101
Manufacturer:EDAC
Manufacturer Number:857-042-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-501-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-501-101

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in sleek Black. Engineered for reliability, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability in demanding environments. With a single row design and 42 copper alloy positions, it offers seamless integration for your PCB connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for high-performance applications in various industries. Upgrade your connectivity with this essential component.