857-042-501-102

Heilind Number:EDA857-042-501-102
Manufacturer:EDAC
Manufacturer Number:857-042-501-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-501-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-501-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a single row configuration and 42 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material and .156-inch pitch guarantee efficient signal transmission, while the -40 to 105 °C operating temperature range makes it suitable for a wide range of applications. Trust in our connector for seamless board-to-board connections that meet your high standards for quality and performance.