857-042-501-104

Heilind Number:EDA857-042-501-104
Manufacturer:EDAC
Manufacturer Number:857-042-501-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-501-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-501-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish, this connector boasts a high amperage rating of 5A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and reliability. With one row and 42 positions, it offers ample connectivity options for your PCB assemblies. The copper alloy contacts guarantee secure and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy integration into your system. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for seamless board-to-board connections in a variety of electronic devices.