857-042-501-107

Heilind Number:EDA857-042-501-107
Manufacturer:EDAC
Manufacturer Number:857-042-501-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-501-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-501-107

Detailed Description

Enhance your PCB connection with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage and features durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout, 42 positions, and a pitch of .156 inches, it offers seamless board-to-board connectivity. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable signal transmission. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it suitable for various applications. Elevate your electronics with this essential component.