857-042-501-108

Heilind Number:EDA857-042-501-108
Manufacturer:EDAC
Manufacturer Number:857-042-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-501-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-501-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a single row of 42 contact positions with a pitch of .156 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures secure and efficient PCB connections. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's ideal for demanding industrial applications. Its straight mount orientation offers easy installation, making it a versatile solution for board-to-board connections. Trust in this connector for robust performance in challenging environments.