857-042-501-112

Heilind Number:EDA857-042-501-112
Manufacturer:EDAC
Manufacturer Number:857-042-501-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-501-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-501-112

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your PCB. The 42 copper alloy contact positions guarantee secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications where reliability is paramount. Trust in its straight mount orientation for hassle-free installation. Elevate your connectivity with this essential component.