857-042-505-101

Heilind Number:EDA857-042-505-101
Manufacturer:EDAC
Manufacturer Number:857-042-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-505-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-505-101

Detailed Description

Easily connect your high-temp applications with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row with 42 positions and a pitch of .156 inches, ensuring secure connections on your PCBs. The UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material guarantee reliability in extreme temperatures ranging from -40 to 105 °C. With a straight mount orientation and a row spacing of .2 inches, installation is simple and efficient. Trust in our connector for seamless board-to-board connectivity in your electronic designs.