857-042-505-102

Heilind Number:EDA857-042-505-102
Manufacturer:EDAC
Manufacturer Number:857-042-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-505-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-505-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed to withstand extreme temperatures and deliver reliable performance. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector offers durability and safety in one. With a single row layout and 42 copper alloy contact positions, it ensures seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in environments ranging from -40 to 105 °C, it's ideal for industrial and rugged applications. Upgrade your setup with this essential component for efficient and dependable circuitry.