857-042-505-104

Heilind Number:EDA857-042-505-104
Manufacturer:EDAC
Manufacturer Number:857-042-505-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-505-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-505-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance even in extreme conditions, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery. With a single row layout and a pitch of .156 inches, it offers seamless integration into your PCB setups. Boasting 42 positions and a straight mount orientation, it provides ample connectivity options for your projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for high-temperature environments. Elevate your PCB connectivity with this essential component.